TDK B82802A0012A315

EPCOS B82802A0012A315 Pulse Transformer, 1: 2.5: 0.75: 7.5, 100 H, 0.05 ohm, 1.5 kV
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82802A0012A315.

TDK

Datasheet7 pages7 years ago

EPCOS

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82802A0012A315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B82802A0012A315 provided by its distributors.

EPCOS B82802A0012A315 Pulse Transformer, 1:2.5:0.75:7.5, 100 H, 0.05 ohm, 1.5 kV
12V(Output 3),3.3V(Output 2),5V(Output 1) 36V~60V 1.5KV 16.5mm*22.9mm*8.65mm
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
Transformers for DC-DC Converters, Flyback DC/DC Converter PoE(12W), EFD15, 5V/0.8A, 3.3V/1.2A, 12V/0.33A
T4921 EFD15 SMD TRANSFORMER / TAPE & REEL
36~60V SMD-10P,22.3x16.5mm Power Transformers ROHS
TRANSFORMER FLYBACK 36-60V SMD
INDUCTOR, FLYBACK, 100UH, +/-10%, EFD15
XFMR FLYBACK DC/DC CONV 100UH SM
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, FLYBACK, 100UH, +/-10%, EFD15; Turns Ratio: 1: 2.5: 0.75: 7.5; Isolation Voltage: 1.5kV; Product Range: -; Inductance: 100µH; DC Resistance: 0.05ohm; ET Constant: -; SVHC: No SVHC (15-Jan-2018); DC Resistance Max: 0.05ohm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos