TDK B82802A0012A215

Transformers for DC-DC Converters, Flyback DC/DC Converter PoE(12W), EFD15, 12V/0.5A, 5V/1.2A
$ 2.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82802A0012A215.

JRH Electronics

Datasheet7 pages7 years ago

Newark

element14 APAC

EPCOS

CAD Models

Download TDK B82802A0012A215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B82802A0012A215 provided by its distributors.

Transformers for DC-DC Converters, Flyback DC/DC Converter PoE(12W), EFD15, 12V/0.5A, 5V/1.2A
12V(Output 1),5V(Output 2) 36V~60V 1.5KV 16.5mm*22.9mm*8.65mm
T4477 EFD15 SMD TRANSFORMER, TAPE & REEL
36~60V SMD-10P,22.3x16.5mm Power Transformers ROHS
TRANSFORMER FLYBACK 36-60V SMD
INDUCTOR, FLYBACK, 100UH, +/-10%, EFD15
XFMR FLYBACK DC/DC CONV 100UH SM
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, FLYBACK, 100UH, +/-10%, EFD15; Turns Ratio: 1: 2.25: 6.5; Isolation Voltage: 1.5kV; Product Range: -; Inductance: 100µH; DC Resistance: 0.03ohm; ET Constant: -; SVHC: No SVHC (27-Jun-2018); DC Resistance Max: 0.03ohm; In

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos