TDK B82802A 55A325

Compliant Surface Mount 27 mm 32.6 mm 100 kHz Tape & Reel (TR) 22 µH SMD/SMT
$ 3.909

Price and Stock

Descriptions

Descriptions of TDK B82802A 55A325 provided by its distributors.

Compliant Surface Mount 27 mm 32.6 mm 100 kHz Tape & Reel (TR) 22 µH SMD/SMT
Power Transformer 1:2.33:0.66:6.67 Single Prim. Triple Sec. 36V/60V Prim. 5V/12V/3.3V Sec. Surface Mount
TRANSFORMER FLYBACK 36-60V SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82802A55A325