TDK B82801B184A30

Current Transformer 1: 30 500VAC 0.008Ohm Prim. DCR 0.87Ohm Sec. DCR 20000mA Surface Mount
$ 1.466
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82801B184A30.

Factory Futures

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Related Parts

Triad MagneticsCSE5-100301
Current Transformer 1:30 0.87Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Descriptions

Descriptions of TDK B82801B184A30 provided by its distributors.

Current Transformer 1:30 500VAC 0.008Ohm Prim. DCR 0.87Ohm Sec. DCR 20000mA Surface Mount
B82801B Series 180 uH 20 A 500 V Type E5 SMT Power Signal Magenic Transformer
Compliant Surface Mount 7.11 mm 5.08 mm 8.13 mm 1 MHz Lead Free 180 µH
CURR SENSE TRANSFORMER 1:30 500VAC SMD
TRANSF CURRENT SENSE 180UH SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82801B184A30.