TDK B82794C0686N465

Common Mode Chokes Dual 68mH 10kHz 200mA 3.4Ohm DCR SMD T/R
$ 2.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82794C0686N465.

TDK

Datasheet9 pages16 years ago

element14 APAC

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 400mA 3Ohm 10kHz 21mm
Power Line Choke, Ring Core, 68Mh, 0.2A Rohs Compliant: Yes |EPCOS (TDK) B82720H0015A035
Common Mode Choke, 68000uH, 50%, 2 Element, Ferrite-Core
Common Mode Chokes Dual 68000uH 10kHz 0.6A 1.97Ohm DCR Thru-Hole Box

Descriptions

Descriptions of TDK B82794C0686N465 provided by its distributors.

Common Mode Chokes Dual 68mH 10kHz 200mA 3.4Ohm DCR SMD T/R
Common Mode Filters / Chokes, Rated current=0.2A, L x W x T :
CHOKE, COMMON MODE, 68MH, 0.2A; Rated Current: 200mA; Inductance: 68mH; Product Range: B82794 Series; Impedance: -; Common Mode Filter Case: 14.5mm x 13.3mm x 10.8mm; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-
CHOKE, COMMON MODE, 68MH, 0.2A; Inductance:68mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:3.4ohm; DC Current Rating:200mA; Inductor Case Style:SMD; No. of Pins:8; Core Material:Ferrite; SVHC:No SVHC (19-Dec-2011); Core Material:Ferrite; DC Current Max:200mA; Inductor Type:Common Mode Choke; Package / Case:SMD; Resistance:3.4ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82794-C0686-N465