TDK B82793C0502N201

SMD/SMT Tin (Sn) 1 TELECOM FILTER Common Mode Choke 1.2A 60mOhm 100kHz 6mm
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82793C0502N201.

TDK

Datasheet12 pages10 years ago

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82793C0502N201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-03-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 60mOhm (Typ)

Descriptions

Descriptions of TDK B82793C0502N201 provided by its distributors.

SMD/SMT Tin (Sn) 1 TELECOM FILTER Common Mode Choke 1.2A 60mOhm 100kHz 6mm
Choke, Common Mode, 190 Ohm, 5 uH, 1.2 A, 7.1mm x 6mm x 4.8mm
Common Mode Chokes Dual 5uH 190Ohm 100kHz 1.2A 0.06Ohm DCR SMD Automotive T/R
Common Mode Filters / Chokes, |Z|=190Ω at 10MHz, L x W x T :
Choke, Common Mode, 0.005Mh, 1.2A; Rated Current:1.2A; Inductance:5Μh; Product Range:B82793C0 Series; Impedance:-; Common Mode Filter Case:7.1Mm X 6Mm X 4.9Mm; Automotive Qualification Standard:-; Svhc:No Svhc (27-Jun-2018); Core Rohs Compliant: Yes |EPCOS (TDK) B82793C0502N201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos