TDK B82790C0253N201

25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 110mOhm (Typ)
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82790C0253N201.

TDK

Datasheet12 pages6 years ago

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82790C0253N201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 110mOhm (Typ)

Descriptions

Descriptions of TDK B82790C0253N201 provided by its distributors.

25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 110mOhm (Typ)
Common Mode Filters / Chokes, Rated current=0.5A, L x W x T :
CHOKE, COMMON MODE, 0.025MH, 0.5A; Inductance:25µH; Inductance Tolerance:± 30%; DC Resistance Max:0.11ohm; DC Current Rating:500mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:4; Core Material:Ferrite; DC Current Max:0.5A; Inductor Type:Common Mode Choke; Package / Case:SMD; Resistance:0.11ohm
CHOKE, COMMON MODE, 0.025MH, 0.5A; Rated Current: 500mA; Inductance: 25µH; Product Range: B82790 Series; Impedance: -; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 500mA; DC Current Rating: 500mA; DC Resi

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos