TDK B82733F2701B1

Common Mode Chokes Dual 100000uH 10kHz 0.7A 1.81Ohm DCR Thru-Hole Box
$ 1.394
Datasheet

Price and Stock

DistributorSKUMinPkg
AvnetB82733F2701B0010546
4d
Arrow ElectronicsB82733F2701B10546

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82733F2701B1.

Newark

Datasheet0 pages0 years ago

_legacy Avnet

Related Parts

Common Mode Chokes Dual 100000uH 10kHz 0.35A 4.5Ohm DCR Thru-Hole Box
Choke, Common Mode, 100 mH, 300 mA
General Purpose Inductor, 100000uH, 50%, 2 Element, Ferrite-Core
Radial Radial RoHS Compliant Lead Free Common Mode Choke 450mA 2.93Ohm 10kHz 24.5mm

Descriptions

Descriptions of TDK B82733F2701B1 provided by its distributors.

Common Mode Chokes Dual 100000uH 10kHz 0.7A 1.81Ohm DCR Thru-Hole Box
Choke, Common Mode, 100 mH, 700 mA
POWER LiNe CHOKE; Inductance:100mH; Indu; POWER LiNe CHOKE; Inductance:100mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:1.81ohm; DC Current Rating:700mA; Core Material:Ferrite; Inductor Case Style:PCB Through Hole; No. of Pins:4

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82733F2701B 1