TDK B82733F2701B001

Common Mode Choke, 100000uH, 50%, 2 Element, Ferrite-Core
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82733F2701B001.

TDK

Datasheet8 pages7 years ago

EPCOS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82733F2701B001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B82733F2701B001 provided by its distributors.

Common Mode Choke, 100000uH, 50%, 2 Element, Ferrite-Core
Radial Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 700mA 1.81Ohm 10kHz 26.5mm
CHOKE, FRAME CORE, 100MH, 0.7A; Inductance: 100mH; Inductance Tolerance: +30%, -50%; DC Current Rating: 700mA; Core Material: Ferrite; Inductor Case Style: DIP; No. of Pins: 4; SVHC: No SVHC (20-Jun-2011); DC Current Max: 700mA;
Power Line Choke; Rango De Producto:Serie B82733F; Inductancia:100Mh; Corriente Nominal:700Ma; Bobina, Tipo:Through Hole; Case Dimensions:26.5Mm X 24.8Mm X 14Mm; Corriente Dc Máx.:700Ma; Inductancia, Tolerancia:-30% A +50% |Epcos B82733F2701B001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos