TDK B82732F2162B001

Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.29Ohm DCR Thru-Hole Box
$ 1.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82732F2162B001.

TDK

Datasheet6 pages12 years ago

EPCOS

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82732F2162B001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityEV24-1.0-02-10M
Ev24 Common Mode Choke 250Vac, 1A, 10Mh Rohs Compliant: Yes |Schaffner EV24-1.0-02-10M
Box DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.4A 300mOhm 10kHz 24mm
TE ConnectivityRN112-0.8-02
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
TE ConnectivityRN212-0.8-02
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
General Purpose Inductor, 10000uH, 50%, 1 Element, Ferrite-Core
General Purpose Inductor, 10000uH, 50%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82732F2162B001 provided by its distributors.

Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.29Ohm DCR Thru-Hole Box
Radial Radial 4 Ferrite Common Mode Choke 1.6A 290mOhm 10kHz 24.5mm
Common Mode Choke, 10000uH, 50%, 2 Element, Ferrite-Core
CHOKE, FRAME CORE, 10MH, 1.6A; Inductance: 10mH; Rated Current: 1.6A; Product Range: B82732F Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 1.6A; DC Current Rating: 1.6A; DC Resistance Max: 0.29ohm;
CHOKE, FRAME CORE, 10MH, 1.6A; Inductance:10mH; Inductance Tolerance:+30%, -50%; DC Resistance Max:0.29ohm; DC Current Rating:1.6A; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Core Material:Ferrite; DC Current Max:1.6A; External Depth:14.5mm; External Length / Height:13.5mm; External Width:24.5mm; Inductor Type:Power Line Choke; Resistance:0.29ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos