TDK B82731T2351A020

Power Line Chokes, L=68mH Rated current=0.35A, LxWxT: 21.5mmx13.5mmx21.1mm
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82731T2351A020.

TDK

Datasheet7 pages27 years ago

Farnell

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Power Line Choke, Ring Core, 68Mh, 0.2A Rohs Compliant: Yes |EPCOS (TDK) B82720H0015A035

Descriptions

Descriptions of TDK B82731T2351A020 provided by its distributors.

Power Line Chokes, L=68mH Rated current=0.35A, LxWxT:21.5mmx13.5mmx21.1mm
Choke, Common Mode, 68 mH, 350 mA
General Purpose Inductor, 68000uH, 50%, 2 Element, Ferrite-Core
4.4惟 2 Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Tray Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 350mA 4.4Ohm 10kHz 21.5mm
CHOKE, E CORE, 68MH, 0.35A; Inductance:68mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:4.4ohm; DC Current Rating:350mA; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; Core Material:Ferrite; DC Current Max:350mA; Inductor Type:Power Line Choke; Resistance:4.4ohm
CHOKE, E CORE, 68MH, 0.35A; Inductance: 68mH; Rated Current: 350mA; Product Range: B82731T Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 350mA; DC Current Rating: 350mA; DC Resistance Max: 4.4ohm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos