TDK B82731M2801A030

General Purpose Inductor, 22000uH, 50%, 2 Element, Ferrite-Core
$ 1.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82731M2801A030.

TDK

Datasheet7 pages9 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-12-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Power Line Chokes, L=22mH Rated current=1A, LxWxT:24mmx16.5mmx23.5mm

Descriptions

Descriptions of TDK B82731M2801A030 provided by its distributors.

General Purpose Inductor, 22000uH, 50%, 2 Element, Ferrite-Core
Power Line Chokes, L=22mH Rated current=0.8A, LxWxT:21mmx15mmx20.5mm
CMC 22MH 800MA 2LN TH / 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 800mOhm (Typ)
22mH@10kHz 800m惟 2 Plugin Common Mode Filters ROHS
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 800mA 800mOhm 10kHz 21mm
EPCOS 22 mH, B82731M, 800mA, , 12.5mm
CHOKE, POWER LINE, 22MH, 0.8A, RAD
Choke, Common Mode, 22 mH, 800 mA
EPCOS B82731M2801A030 パワーラインチョーク
RS APAC
Choke, Power Line, 22Mh, 0.8A, Rad; Inductance:22Mh; Rated Current:800Ma; Product Range:B82731M Series; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B82731M2801A030

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos