TDK B82727E6403A40

Common Mode Chokes Dual 1.5mH 40A 1.7mOhm DCR Thru-Hole
$ 12.998
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82727E6403A40.

Future Electronics

Datasheet9 pages11 years ago

Inventory History

3 month trend:
-9.12%

CAD Models

Download TDK B82727E6403A40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Common Mode Chokes Dual 600uH 100kHz 26A 0.0017Ohm DCR Thru-Hole Automotive
TE ConnectivityRB8522-50-0M8
COMMON MODE CHOKE, 751 UH, LEADED INDUCTOR, 50A IDC, 1.7MOHMS, RB SERIES
Wurth Elektronik7448052502
CHOKE/FILTER, COMMON MODE, WE-CMBNC TYPE XL NANCRYSTL 10KHZ 25A
TE ConnectivityRB6522-36-0M5
Common Mode Chokes Dual 450uH 1kHz 36A 0.0015Ohm DCR Thru-Hole
2 Line Common Mode Choke Surface Mount 45 Ohms @ 10 MHz 18A DCR 1.8mOhm
TE ConnectivityRB6122-36-0M5
Rb Open Frame Common Mode Choke, 600AC/1000VDC, 36A, Horizontal, 2-WIRE Low Inductance

Descriptions

Descriptions of TDK B82727E6403A40 provided by its distributors.

Common Mode Chokes Dual 1.5mH 40A 1.7mOhm DCR Thru-Hole
Common Mode Chokes / Filters 1.5 MH 40A
PCB POWER LINE CHOKE 2X1.5MH
TOROID-DROSSEL 2x 1,5mH 40A
EPCOS B82727E, 1.5 mH, 0.017
CMC 1.5MH 40A 2LN TH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82727E6403A 40