TDK B82725J2602N020

Tray DUAL IN-LINE 4 e3 Common Mode Choke 6A 30mOhm 10kHz 40.4mm
$ 3.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82725J2602N020.

Burklin Elektronik

Datasheet6 pages9 years ago

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82725J2602N020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 3900uH, 30%, 1 Element, Ferrite-Core
Common Mode Chokes Dual 3.9mH 10kHz 8A 31mOhm DCR Thru-Hole Box
TE ConnectivityRN152-6-02
Common Mode Chokes Dual 3.9mH 10kHz 6A 41mOhm DCR Thru-Hole
TE ConnectivityEH35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
TE ConnectivityEV35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 6A 40mOhm 10kHz 44mm

Descriptions

Descriptions of TDK B82725J2602N020 provided by its distributors.

Tray DUAL IN-LINE 4 e3 Common Mode Choke 6A 30mOhm 10kHz 40.4mm
TDK B82725J2602N020 B82725 Choke 3.9mH 30mΩ 6A Toroidal core Radial lead
Common Mode Chokes Dual 3900uH 10kHz 6A 0.03Ohm DCR Thru-Hole Box
Power Line Chokes, L=3.9mH Rated current=6A, LxWxT:40.4mmx21.5mmx40mm
Power line choke, radial, 3.9 mH, 6 A, B82725J2602N020
EPCOS B82725J2602N020 CHOKE, RING CORE, DOUBLE, 3.9MH, 6A
Choke, Common Mode, 3.9 mH, 6 A
3.9mH@10kHz 30m惟 2 Plugin Common Mode Filters ROHS
General Purpose Inductor, 3900uH, 30%, 2 Element, Ferrite-Core
Ring Core Choke 2X3.9Mh 6.0A / Tray
250V 6A 2 3.9mH@ 10 kHz 30m¦¸(Typ) , 40.4mm*21.5mm*40mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos