TDK B82725A2102N001

Common Mode Chokes Dual 68mH 10kHz 1A 1.3Ohm DCR Thru-Hole Box
$ 3.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82725A2102N001.

TDK

Datasheet7 pages8 years ago

Farnell

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN152-1-02
Common Mode Chokes Dual 68mH 10kHz 1A 1.3Ohm DCR Thru-Hole
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 400mA 3Ohm 10kHz 21mm
Wurth Elektronik744290683
CHOKE/FILTER, COMMON MODE, WE-UCF SMD SECTIONAL 2X68MH 10KHZ 0.2A
Common Mode Choke, 68000uH, 50%, 2 Element, Ferrite-Core
Power Line Choke, Ring Core, 68Mh, 0.2A Rohs Compliant: Yes |EPCOS (TDK) B82720H0015A035

Descriptions

Descriptions of TDK B82725A2102N001 provided by its distributors.

Common Mode Chokes Dual 68mH 10kHz 1A 1.3Ohm DCR Thru-Hole Box
Power Line Chokes, L=68mH Rated current=1A, LxWxT:44mmx42.4mmx25mm
COMMON MODE CHOKE 68MH 1A 2LN TH
General Purpose Inductor, 68000uH, 30%, 2 Element, Ferrite-Core
1.3惟 2 Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
RING CORE CHOKE 2X68MH 1A +60 C
CHOKE, COM MODE 2X68MH 1.0A; Inductance: 68mH; Inductance Tolerance: ± 30%; DC Current Rating: 1A; Lead Spacing: 30mm; SVHC: No SVHC (20-Jun-2011); Approval Category: VDE565-2; Climatic Category: 40/125/56; DC Current Max: 1A; E

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos