TDK B82724B2402N001

Common Mode Chokes Dual 3.9mH 10kHz 4A 58mOhm DCR Thru-Hole Box
$ 3.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82724B2402N001.

TDK

Datasheet7 pages9 years ago

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN143-4-02
Common Mode Chokes Dual 3.9mH 10kHz 4A 58mOhm DCR Thru-Hole
TE ConnectivityRN152-6-02
Common Mode Chokes Dual 3.9mH 10kHz 6A 41mOhm DCR Thru-Hole
TE ConnectivityEV20-1.0-02-3M9
Ev20 Common Mode Choke 250Vac, 1A, 3.9Mh Rohs Compliant: Yes |Schaffner EV20-1.0-02-3M9
General Purpose Inductor, 3900uH, 30%, 1 Element, Ferrite-Core
Power Line Chokes, L=3.9mH Rated current=0.75A, LxWxT:16.5mmx11mmx16.5mm
General Purpose Inductor, 4100uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82724B2402N001 provided by its distributors.

Common Mode Chokes Dual 3.9mH 10kHz 4A 58mOhm DCR Thru-Hole Box
Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 4A
Power Line Chokes, L=3.9mH Rated current=4A, LxWxT:33.6mmx32.6mmx25mm
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 4A 58mOhm 10kHz 33.6mm
General Purpose Inductor, 3900uH, 30%, 2 Element, Ferrite-Core
250V 4A 2 3.3mH@ 10kHz 65m¦¸(Typ) , 33.6mm*32.6mm*25mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, RING CORE, DOUBLE, 3.9MH, 4A; Inductor Type:Power Line Choke; Series:B82724B; Inductance:3.9mH; Tolerance, Inductance:30%; Resistance:58mohm; DC Current Max:4A; Case Style:PCB Through Hole; Core Material:Ferrit ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos