TDK B82724A2501N001

Power Line Chokes, L=82mH Rated current=0.5A, LxWxT: 33.1mmx32.6mmx19.7mm
$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82724A2501N001.

Newark

Datasheet9 pages8 years ago

element14 APAC

Farnell

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN242-0.5-02
Common Mode Chokes Dual 82mH 10kHz 500mA 2.7Ohm DCR Thru-Hole
Power Line Chokes, L=82mH Rated current=0.5A, LxWxT:31.3mmx18.5mmx33.2mm
General Purpose Inductor, 82000uH, 30%, 2 Element, Ferrite-Core
TE ConnectivityEV35-1.0-02-90M
Ev35 Common Mode Choke 250Vac, 1A, 90Mh Rohs Compliant: Yes |Schaffner EV35-1.0-02-90M
TE ConnectivityEH28-1.0-02-75M-X
Eh28 Common Mode Choke 250Vac, 1A, 75Mh Rohs Compliant: Yes |Schaffner EH28-1.0-02-75M-X

Descriptions

Descriptions of TDK B82724A2501N001 provided by its distributors.

Power Line Chokes, L=82mH Rated current=0.5A, LxWxT:33.1mmx32.6mmx19.7mm
Power Line Choke, 82Mh, 0.5A, Radial; Inductance:82Mh; Dc Current Rating:500Ma; Product Range:B82724A Series |Tdk B82724A2501N001.
CHOKE, RING CORE, DOUBLE, 82MH, 0.5A; Inductance: 82mH; Rated Current: 500mA; Product Range: B82724A/J Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 500mA; DC Current Rating: 500mA; DC Resistance
CHOKE, RING CORE, DOUBLE, 82MH, 0.5A; Inductance:82mH; Inductance Tolerance:± 30%; DC Resistance Max:2.3ohm; DC Current Rating:500mA; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; Core Material:Ferrite; DC Current Max:500mA; Inductor Type:Power Line Choke; Package / Case:PCB Through Hole; Resistance:2.3ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82724A2501N001.