TDK B82722A2501N1

Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Automotive Box
$ 1.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82722A2501N1.

IHS

Datasheet10 pages20 years ago

Newark

Future Electronics

Supply Chain

Introduction Date1997-10-01

Descriptions

Descriptions of TDK B82722A2501N1 provided by its distributors.

Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Automotive Box
B82722A Series 27 mH 480 mOhm 0.5 A Power Line Choke (22.3 x 22.7 mm)
IND PWR LINE CHOKE 27MH 30% 10KHZ 500MA T/H
Single Phase EMI Filter, 250V, 50HzHz
Choke, Common Mode, 27 mH, 500 mA
CHOKE, COM MODE 2X27MH 0.5A; Inductor type:Common / Asymmetrical; Inductance:27mH; Tolerance, inductance:±30%; Resistance:1200mohm; Current, DC max:0.5A; Case style:PCB Mount; Tolerance, +:30%; Tolerance, -:30%; Voltage rating, AC:250V; Approval category:VDE565-2; Climatic category:40/125/56; Depth, external:23.3mm; Flammability rating:UL94V-0; Length / Height, external:13.3mm; Pitch, lead:20mm; Pitch, row:12.5mm; Width, external:22.7mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82722-A2501-N1
  • B82722A2501N 1