TDK B82721K2362N001

General Purpose Inductor, 400uH, 30%, 2 Element, Ferrite-Core
$ 1.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82721K2362N001.

Burklin Elektronik

Datasheet9 pages9 years ago

Newark

EPCOS

Future Electronics

Arrow Electronics

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Choke, 400uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82721K2362N001 provided by its distributors.

General Purpose Inductor, 400uH, 30%, 2 Element, Ferrite-Core
Power Line Chokes, L=0.4mH Rated current=3.6A, LxWxT:18.2mmx13.2mmx20.3mm
Common Mode Chokes Dual 400uH 100kHz 3.6A 0.035Ohm DCR Thru-Hole Automotive Tray
B82721K Series 0.4 mH 250 V 35 mOhm Through Hole Common Mode Choke
TDK B82721K2362N001 SMD Choke Toroidal core 0.4mH 35mΩ 3.6A 1pc
Power line choke, radial, 400 µH, 3.6 A, B82721K2362N001
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT Common Mode Choke 3.6A 35mOhm 100kHz 18.2mm
400uH@100kHz 35m惟 2 Plugin Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Choke/Filter, Common Mode, 0.4mH 3.6A 35mohms
Choke, Common Mode, 400 uH, 3.6 A
400 ¦ÌH, B82721A, 3.6A, , 15mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82721-K2362-N001
  • B82721-K2362-N1
  • B82721K2362N 1
  • B82721K2362N1
  • B82721K2362N1.