TDK B82721A2401N021

Common Mode Choke, 27000uH, 30%, 2 Element, Ferrite-Core
$ 1.282
Production

Price and Stock

DistributorSKUMinPkg
DigiKey495-2728-ND461Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82721A2401N021.

Burklin Elektronik

Datasheet9 pages9 years ago

Newark

element14 APAC

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Automotive Tray
TE ConnectivityRN212-0.5-02
Common Mode Chokes Dual 27mH 10kHz 500mA 1.25Ohm DCR Thru-Hole
Box Radial Ferrite RoHS Compliant Common Mode Choke 400mA 1.7Ohm 10kHz 18.2mm
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Automotive Box
TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82721A2401N021 provided by its distributors.

Common Mode Choke, 27000uH, 30%, 2 Element, Ferrite-Core
Ind Power Line Choke 27mH 30% 10KHz Ferrite 400mA Pin Box
CHOKE, RING CORE, DOUBLE, 27MH, 0.4A; Inductance: 27mH; Rated Current: 400mA; Product Range: B82721A Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 400mA; DC Current Rating: 400mA; DC Resistance Ma
Power Line Choke, 27Mh, 400Ma, 30%; Rango De Producto:Serie B82721A; Inductancia:400Μh; Corriente Nominal:400Ma; Bobina, Tipo:Through Hole; Case Dimensions:17.9Mm X 17.3Mm X 12.6Mm; Corriente Dc Máx.:400Ma; Núm. De Contactos:4 |Epcos B82721A2401N021

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos