TDK B82720K2601N040

Common Mode Chokes Dual 4.4mH 10kHz 0.6A 0.4Ohm DCR Thru-Hole Automotive Box
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82720K2601N040.

Burklin Elektronik

Datasheet6 pages9 years ago

Newark

element14 APAC

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-01-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

4.4 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 400mOhm (Typ)
Common Mode Chokes Dual 4.4mH 10kHz 600mA 400mOhm DCR Thru-Hole Box
General Purpose Inductor, 4400uH, 50%, 1 Element, Ferrite-Core, SMD
TE ConnectivityRN102-0.6-02
Common Mode Chokes Dual 4.4mH 10kHz 600mA 385mOhm DCR Thru-Hole
TE ConnectivityRN202-0.6-02
Common Mode Chokes Dual 4.4mH 10kHz 600mA 385mOhm DCR Thru-Hole
Ind Common Mode Choke 4.7mH -30% to 50% 10KHz Ferrite 700mA PC Pin Cardboard

Descriptions

Descriptions of TDK B82720K2601N040 provided by its distributors.

Common Mode Chokes Dual 4.4mH 10kHz 0.6A 0.4Ohm DCR Thru-Hole Automotive Box
Common Mode Choke, 4400uH, 50%, 2 Element, Ferrite-Core
CHOKE, RING CORE, DOUBLE, 4.4MH, 0.6A; Inductance: 4.4mH; Rated Current: 600mA; Product Range: B82720A/K Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 600mA; DC Current Rating: 600mA; DC Resistanc
CHOKE, RING CORE, DOUBLE, 4.4MH, 0.6A; Inductance:4.4mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.4ohm; DC Current Rating:600mA; Inductor Case Style:Through Hole; No. of Pins:4; Core Material:Ferrite; SVHC:No SVHC (19-Dec-2011); Core Material:Ferrite; DC Current Max:600mA; Inductor Type:Power Line Choke; Package / Case:PCB Through Hole; Resistance:400mohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos