TDK B82720A2202N40

General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core
$ 1.187

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-01-22

Related Parts

General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core
TE ConnectivityRN202-2-02
Common Mode Chokes Dual 1.1mH 10kHz 2A 70mOhm DCR Thru-Hole
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core
PanasonicELF-21C023A
Single Phase EMI Filter, 250V, 50/60HzHz
Wurth Elektronik7446122001
WE-LF Common Mode Power Line Choke

Descriptions

Descriptions of TDK B82720A2202N40 provided by its distributors.

General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core
Common Mode Chokes Dual 1.1mH 10kHz 2A 0.065Ohm DCR Thru-Hole Automotive Box
RING CORE CHOKE 2X1,1mH 2,0A, TRAY
Choke, Common Mode, 1.1 mH, 2 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82720-A2202-N40
  • B82720A2202-N40
  • B82720A2202N 40