TDK B82615B2502M001

General Purpose Inductor, 1000uH, 20%, 1 Element, Powdered Iron-Core
$ 4.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82615B2502M001.

TDK

Datasheet7 pages27 years ago

Newark

element14 APAC

EPCOS

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B82615B2502M001 provided by its distributors.

General Purpose Inductor, 1000uH, 20%, 1 Element, Powdered Iron-Core
Tray Tin (Sn) 1 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 5A 1.5Ohm 44mm 1mH
Power Line Chokes, L=1mH Rated current=5A, LxWxT:44mmx42.4mmx30mm
350V 250V 5A 2 1mH@ 100kHz 150m¦¸(Typ) , 44mm*42.4mm*30mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
1mH@100kHz 150m惟 2 Common Mode Filters ROHS
Choke, Ring Core, 1Mh, 5A; Inductance:1Mh; Rated Current:5A; Product Range:B82615 Series; Svhc:No Svhc (27-Jun-2018); Dc Current Max:5A; Dc Current Rating:5A; Dc Resistance Max:0.15Ohm; Inductance Tolerance:± 20%; Inductor Case Rohs Compliant: Yes |EPCOS (TDK) B82615B2502M001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos