TDK B82615B2202M001

General Purpose Inductor, 5000uH, 20%, 1 Element, Powdered Iron-Core
$ 6.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82615B2202M001.

TDK

Datasheet7 pages27 years ago

Farnell

EPCOS

CAD Models

Download TDK B82615B2202M001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Filters / Chokes, |Z|=2400Ω at 0.1MHz, L x W x T :
Wurth Elektronik7448011305
CHOKE/FILTER, COMMON MODE, WE-CMBNC TYPE XS NANCRYSTL 10KHZ 1.3A
TE ConnectivityEV28-3.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 3A 0.079Ohm DCR Thru-Hole
TE ConnectivityEV35-4.0-02-5M0
Ev35 Common Mode Choke 250Vac, 4A, 5Mh Rohs Compliant: Yes |Schaffner EV35-4.0-02-5M0
TE ConnectivityEH35-4.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 4A 0.053Ohm DCR Thru-Hole
Common Mode Chokes Dual 4.7mH 10kHz 600mA 920mOhm DCR Thru-Hole Tray

Descriptions

Descriptions of TDK B82615B2202M001 provided by its distributors.

General Purpose Inductor, 5000uH, 20%, 1 Element, Powdered Iron-Core
Power Line Chokes, L=5mH Rated current=2A, LxWxT:44mmx42.4mmx30mm
Tray Tin (Sn) 1 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 2A 900mOhm 10kHz 44mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
900m惟 2 Common Mode Filters ROHS
CHOKE, RING CORE, 5MH, 2A; Inductance:5mH; Inductance Tolerance:± 20%; DC Resistance Max:0.9ohm; DC Current Rating:2A; Core Material:Iron Powder; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:Iron; DC Current Max:2A; Inductor Type:Power Line Choke; Resistance:0.9ohm
CHOKE, RING CORE, 5MH, 2A; Inductance: 5mH; Rated Current: 2A; Product Range: B82615 Series; SVHC: No SVHC (07-Jul-2017); DC Current Max: 2A; DC Current Rating: 2A; DC Resistance Max: 0.9ohm; Inductance Tolerance: ± 20%; Inducto

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos