TDK B82477R4472M100

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 7.85A 0.011Ohm DCR Automotive T/R
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82477R4472M100.

Farnell

Datasheet8 pages11 years ago

Newark

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-13
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Wurth Elektronik744750420047
INDUCTOR FIXED 4.7UH 8.7A 8.5M OHM TH/HOLE
Wurth Elektronik744750340047
FIXED IND 4.7UH 9A 8.5 MOHM TH
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0185Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 10A 0.011Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of TDK B82477R4472M100 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 7.85A 0.011Ohm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
B82477-R4 SeriesWireWound SMD Inductor w/ FerriteCore; 4.7 uH +/-20% 7.5A Idc
Surface Mount Power Inductor, B82477R4 Series, 4.7 H, 20%, Shielded, 0.011 Ohm, 7.5 A Rohs Compliant: Yes |EPCOS (TDK) B82477R4472M100
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, 4.7UH, 12.2A, 20%, POWER; Inductance: 4.7µH; RMS Current (Irms): 7.5A; Inductor Construction: Shielded; Saturation Current (Isat): 14.25A; Product Range: B82477R4 Series; Power Inductor Case: 12.5mm x 12.5mm x 8.5mm; DC Resistance Max: 0.011ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos