TDK B82476A1333M000

Inductor Power Unshielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 88mOhm DCR Blister T/R
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82476A1333M000.

Future Electronics

Datasheet7 pages13 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-07-31
LTD Date2027-01-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 20% 100KHz 23Q-Factor Ferrite 2.5A 0.085Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
TAIYO YUDENNS10145T330MNV
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.9A 0.1056Ohm DCR Automotive T/R
Power Inductors - SMD FIXED IND 33UH 2A 100 MOHM SMD
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of TDK B82476A1333M000 provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 88mOhm DCR Blister T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD
Power Inductor (SMD), 33 uH, ± 20%, 2.1 A, Unshielded, 2 A, 12.95mm x 9.4mm x 5.08mm
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, 33UH, 2.1A, 20%; Inductance: 33µH; RMS Current (Irms): 2.1A; Inductor Construction: Wirewound; Saturation Current (Isat): 2A; Product Range: B82476A1 Series; Power Inductor Case: 12.95mm x 9.4mm x 5.08mm; DC Resistan
Inductor, 33Uh, 2.1A, +20%; Rango De Producto:Serie B82476A1; Inductancia:33Μh; Inductancia, Tolerancia:± 10%; Construcción Del Inductor:Bobinado; Resistencia Dc Máx.:0.088Ohm; Corriente Rms (Irms):2.1A; Altura Externa:5.08Mm |Epcos B82476A1333M000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82476-A1333-M
  • B82476-A1333-M000
  • B82476A1333M
  • B82476A1333M.