TDK B82462G2472M

Ind Power Shielded 4.7uH 20% 100KHz Ferrite 1.6A Blister T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82462G2472M.

Upverter

Datasheet8 pages13 years ago

Newark

Descriptions

Descriptions of TDK B82462G2472M provided by its distributors.

Ind Power Shielded 4.7uH 20% 100KHz Ferrite 1.6A Blister T/R
FIXED IND 4.7UH 1.6A 61 MOHM SMD
INDUCTOR, SHIELDED, 4.7UH, 1.8A, SMD
INDUCTOR, 4.7UH, 1.6A, ±20%; Inductance:; INDUCTOR, 4.7UH, 1.6A, ±20%; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.061ohm; DC Current Rating:1.6A; Core Material:Ferrite; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos