TDK B82422A3270J100

Inductor RF Molded Wirewound 0.027uH 5% 10MHz 23Q-Factor Ceramic 0.6A 0.14Ohm DCR 1210 Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A3270J100.

TDK

Datasheet10 pages6 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 27nH 5% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 27nH 5% 100MHz 40Q-Factor Air 540mA 170mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.027uH 5% 250MHz 40Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Ind RF Chip Unshielded Wirewound 0.027uH 5% 100MHz 23 Q-Factor Ferrite 450mA T/R

Descriptions

Descriptions of TDK B82422A3270J100 provided by its distributors.

Inductor RF Molded Wirewound 0.027uH 5% 10MHz 23Q-Factor Ceramic 0.6A 0.14Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
SMD / SMT Inductors (Coils), L=0.027μH, 3.2mm x 2.5mm [EIA 1210]
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A3270-J100
  • B82422-A3270J100