TDK B82141A1332K

Ind RF Choke Bobbin Core 3.3uH 10% 1MHz 50Q-Factor Ferrite 580mA AXL T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82141A1332K.

IHS

Datasheet0 pages0 years ago

Future Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-31
LTD Date2027-02-28

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 10% 7.96MHz 10Q-Factor Ferrite 750mA 220mOhm DCR 1812 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 355mA 1812 T/R
Inductor RF Wirewound 3.3uH 10% 100KHz 10Q-Factor Ferrite 0.65A 0.75Ohm DCR 1210 T/R
Inductor Chip Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R
Inductor RF Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor 0.26A 1.2Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK B82141A1332K provided by its distributors.

Ind RF Choke Bobbin Core 3.3uH 10% 1MHz 50Q-Factor Ferrite 580mA AXL T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
FIXED IND 3.3UH 580MA 300 MOHM
RF Choke, High Frequency, 3.3 uH, 580 mA, 300 Milliohm, ± 10%, 90 MHz
Epcos B82141A1332K 3.3µH ±10% 580mA RF Axial SBC Choke
CHOKE RF SBC 3.3UH; Series:SIMID1210-100; Inductance:0.015µH; Tolerance, Inductance:± 10%; Resistance:0.12ohm; DC Current Max:640mA; Self Resonant Frequency:3000MHz; Q Factor @ Vr, F:27; Tolerance, +:10%; Approval Bodies:IEC286-3; Climatic Category:55/125/56; Impedance Frequency:100MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82141-A1332-K