TDK B78476A1889A3

Telecom Transformer 1CT: 1CT 24 Terminal Gull Wing SMD Automotive
$ 1.831
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B78476A1889A3.

Factory Futures

Datasheet5 pages17 years ago

Related Parts

Yageo GroupH1199NL
Telecom Transformer 1:1/1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16Term. Gull Wing SMD

Descriptions

Descriptions of TDK B78476A1889A3 provided by its distributors.

Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD Automotive
Compliant Surface Mount 6.9 mm 5.6 mm 13.64 mm Lead Free Digi-Reel® 350 µH
Telecom Transformer 1:1 1500VAC -1.2dB Surface Mount
TELECOM XFMR 1CT:1CT 24 GULLWING SMD
MODULE MAGNETIC LAN 2-PORT SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78476A1889A 3
  • B78476A1889A-3
  • B78476A1889A3.