Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72650M171K72

CU Series 250 V 170 Vrms 455 V Clamp 100 A 75 pF SMT Ceramic Disk Varistor

$ 0.415

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72650M171K72.

element14 APAC

Datasheet0 pages0 years ago

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-11-19

Related Parts

270V 400A 1 243V 297V 225V 175V 5.6J 100pF@1kHz Through hole mounting 8.5mm(height)
LittelfuseV330ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
CU Series Metal OxideVaristor 75pF 5A; Clamping 455V; Varistor 270V 3225 Case
LittelfuseV270ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Epcos Standard Series Disc Varistor 90pF 400A; Varistor 240V
LittelfuseV240ZA05P
ZA Series 200 VDC 150 V RMS 395 V Clamp 400 A 90 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72650M171K72 provided by its distributors.

CU Series 250 V 170 Vrms 455 V Clamp 100 A 75 pF SMT Ceramic Disk Varistor
Var MOV 175VAC/225VDC 400A 270V 3225 SMD Blister T/R
TVS Varistor, 175 VAC, 225 VDC, B726 Standard, 455 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)
Varistor, 225V, 5.6J, Surface Mount
VARISTOR, 3225, 5.6J, 175VA; Series:B726; Voltage Rating, AC:175V; Suppressor Type:Varistor; Voltage Rating, DC:225V; Peak Pulse Current IPP @ 8/20µs:400A; Voltage, Clamping 8/20µs Max:455V; Max Transient Energy 10/1000µs:5.6J; Capacitance:75pF; Termination Type:SMD; Case Style:3225; Temp, Op. Max:+85°C; Temp, Op. Min:-55°C; Tolerance, Varistor Voltage +:10%; Tolerance, Varistor Voltage -:10%; Transient Energy:5.6J; Voltage, Clamping Max:455V; Voltage, Varistor:270V; Voltage, Varistor at 1mA:270V; Voltage, Varistor at 1mA Max:297V; Voltage, Varistor at 1mA Min:243V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72650-M171-K72
  • B72650M 171K 72
  • B72650M171K72.