Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72205S0151K101

Epcos Standard Series Disc Varistor 90pF 400A; Varistor 240V

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0151K101.

IHS

Datasheet47 pages8 years ago

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-4.52%

CAD Models

Download EPCOS B72205S0151K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV180ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 5mm, RoHS
KYOCERA AVXVE07M00141K
VARISTOR 198V 400A DISC 7MM
TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm

Descriptions

Descriptions of EPCOS B72205S0151K101 provided by its distributors.

Epcos Standard Series Disc Varistor 90pF 400A; Varistor 240V
240V 400A 1 264V 200V 150V 4.9J 115pF@1kHz Through hole mounting 33.5mm*3.8mm*8.5mm
TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 395V 5A 5mm 10%
Leaded Disk Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
Var MOV 150VAC/200VDC 400A 240V Thru-Hole Radial Bulk
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
EPCOS B72205S0151K101 TVS Varistor, B722 Series, 150 V, 200 V, 395 V, Disc 5mm, Metal Oxide Varistor (MOV)
Varistor, 4.9J, 150Vac; |Tdk B72205S0151K101
Varistor, 4.9J, Through Hole Mount
VARISTOR, 4.9J, 150VAC; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: B722 Series; Clamping Voltage Vc Max: 395V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN