Littelfuse V240ZA05P

ZA Series 200 VDC 150 V RMS 395 V Clamp 400 A 90 pF Radial Lead Varistor
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V240ZA05P.

element14 APAC

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-5.96%

CAD Models

Download Littelfuse V240ZA05P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos Standard Series Disc Varistor 90pF 400A; Varistor 240V
LittelfuseV270ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
CU Series 250 V 170 Vrms 455 V Clamp 100 A 75 pF SMT Ceramic Disk Varistor
LittelfuseV270ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
TVS Varistor, 140 VAC, 180 VDC, StandarD B722, 360 V, Disc, Radial Leaded, 5 mm
LittelfuseV180ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V240ZA05P provided by its distributors.

ZA Series 200 VDC 150 V RMS 395 V Clamp 400 A 90 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 150V, 400A, 80pF
Var MOV 150VAC/200VDC 400A 264V Radial Automotive Bulk
240V 400A, 1 Ch, 216V-264V, 200V, 150V, 7J, 90pF@1MHz, TH, 10mm H
Radial Varistor 5MM Rohs / Lead Free
Varistor, 7J, Through Hole Mount
Metal Oxide Varistor, 200V 395V Rad; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:Za Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 5Mm; Peak Surge Current @ 8/20Μs:400A; Peak Energy (10/1000Us):7J Rohs Compliant: Yes |Littelfuse V240ZA05P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN