TDK B72542V3140S272

Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE TVS Varistor 40V 10A 0.03W 15nF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72542V3140S272.

IHS

Datasheet72 pages13 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-30
LTD Date2025-07-31

Related Parts

CN Series 16 V 14 Vrms 10 pF Surface Mount Ceramic Multilayer Varistor
CN Series 16 V 14 Vrms 35 A 10 pF Surface Mount Ceramic Multilayer Varistor
Cut Tape (CT) 2 Surface Mount VARISTOR TVS Varistor 40V 10A 0.03W 9.5nF
LittelfuseV07E14P
LV UltraMov Series - Varistor Series, 22V, 1000A, disc 7mm, RoHS
KYOCERA AVXVGAS181216P390DP
1812 16 VDC 11 V RMS 40 V Clamp 1 kA 7000 PF Surface Mount Varistor
PanasonicERZ-V10D180
ZNR SERIES METAL OXIDE VARISTOR 16NF 5A, CLAMPING 36V, VARISTOR 18V

Descriptions

Descriptions of TDK B72542V3140S272 provided by its distributors.

Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE TVS Varistor 40V 10A 0.03W 15nF
TVS Varistor, 14 VAC, 16 VDC, CN Automotive, 40 V, 2220 [5750 Metric], Multilayer Varistor (MLV)
CN Series 16 V 15 Vrms 15 pF Surface Mount Ceramic Multilayer Varistor
Var MLV 14VAC/16VDC 1200A 22V 2220 SMD Automotive T/R
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
Varistors 16Vdc 1200A 5800mJ CN2220S14BAUTOE2G2K2
VARISTOR, HOUSED, 14V, +23% TO 0%
VARISTOR, MLV, 40V, 2220; Voltage Rating VAC:-; Voltage Rating VDC:16V; Product Range:Auto; Clamping Voltage Vc Max:40V; Varistor Case Style:2220 [5650 Metric]; Peak Surge Current @ 8/20µS:1.2kA; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos