TDK B72530E1140S272

E Series 14 VAC / 16 VDC 400 A 22 V to 27 V 1210 SMD Automotive MLV
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72530E1140S272.

IHS

Datasheet14 pages13 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Var MLV 14VAC/16VDC 400A 22V 1210 SMD Automotive T/R
22V 400A 1 19.8V 242V 18V 14V 1.5J 2nF@1kHz 1210 3.2mm*2.5mm*1.7mm
Var MOV 14VAC/18VDC 400A 22V 1210 SMD T/R
Var MOV 11VAC/14VDC 400A 18V 1210 SMD T/R
LittelfuseV05E11P
LV UltraMov Series - Varistor Series, 18V, 500A, disc 5mm, RoHS
LittelfuseV05P11P
LV UltraMov Series - Varistor Series, 18V, 500A, disc 5mm, RoHS

Descriptions

Descriptions of TDK B72530E1140S272 provided by its distributors.

E Series 14 VAC / 16 VDC 400 A 22 V to 27 V 1210 SMD Automotive MLV
Var MLV 14VAC/16VDC 400A 22V to 27V 1210 SMD Automotive T/R
Voltage Rating Vac:14V; Voltage Rating Vdc:16V; Product Range:Automotive E Series; Clamping Voltage Vc Max:40V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:400A; Operating Temperature Min:-55°C Rohs Compliant: No |EPCOS (TDK) B72530E1140S272.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72530E1140S272.