Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72220S0200K131

TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 20 mm
$ 0.543
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S0200K131.

element14 APAC

Datasheet46 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

LittelfuseV36ZA80P
ZA Series 31 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Lead Varistor
LittelfuseV39ZA20P
ZA Series 31 V 25 V RMS 76 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
LittelfuseV36ZC80P
ZA Series 28 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
PanasonicERZV14D330
Varistor [Panasonic Automotive & Industrial Systems] ERZV14D330 Varistor
PanasonicERZV14D390
SURGE ABSORBER VARISTOR Varistor, 31V, 11J, Through Hole Mount
27V 2KA 1 24V 30V 22V 17V 18J 21.6nF@1kHz Plugins Through hole mounting 26mm(height)

Descriptions

Descriptions of TDK B72220S0200K131 provided by its distributors.

TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 20 mm
Metal Through Hole Radial RoHS Compliant TVS Varistor 65V 20A 20mm 10%
Varistor, 20Vac, 65V, Disc 20Mm, Reel; Voltage Rating Vac:20V; Voltage Rating V Dc:26V; Product Range:Standard Series; Clamping Voltage Vc Max:65V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72220S0200K131

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos