Descriptions of TDK B72214T2301K105 provided by its distributors.
470V 6KA 1 423V 517V 385V 300V 125J 300pF@1kHz SIP-3 Through hole mounting 21.6mm*17mm*13mm
TVS Varistor, 300 VAC, 385 VDC, T14 AdvanceD, 775 V, Radial Leaded, Metal Oxide Varistor (MOV)
ThermoFuse Varistors, Max. Operating voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=6kA
SIP 1 Through Hole RoHS Compliant TVS Varistor 775V 6kA 400pF 125J
Var MOV 385VAC/505VDC 6000A 620V Pin Automotive Tray
EPCOS B72214T2301K105 TVS Varistor, ThermoFuse T Series, 300 V, 385 V, 775 V, SIP, Transient Voltage
14mm, 300Vac, 10%, AdvanceD Thermo-fused Series / BULK
VARISTOR, TRANSIENT VOLT, 775V, SIP
Varistor, 125J, Through Hole Mount
VARISTOR, TRANSIENT VOLT, 775V, SIP; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: ThermoFuse T Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: SIP; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 6kA; Operating Temperature Min: -; Operating Temperature Max: -; Peak Energy (10/1000uS): 125J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)