Voltage Rating Vac:25V; Voltage Rating Vdc:31V; Product Range:Standard Series; Clamping Voltage Vc Max:77V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:1Ka; Operating Temperature Min:-40°C; Peak Energy (10/1000Us):7J Rohs Compliant: Yes |EPCOS (TDK) B72214S250K101.
Varistor Temperature range: -40 ... 85 °C Code: S14K25 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 31 V Energy: 7 J Surge current: 1 kA