What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72214Q0301K101

BULK 2 Radial Through Hole VARISTOR TVS Varistor 775V 65A 14mm 10%
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214Q0301K101.

Newark

Datasheet25 pages8 years ago

RS (Formerly Allied Electronics)

TME

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos St&ard Series Metal Oxide Varistor 540pF 100A; Clamping 840V; Varistor 510V
PanasonicERZV14D471
V Series 385 VDC 300 V RMS 470 V 6 kA Through Hole Transient/Surge Absorber
PanasonicERZ-E11A471
VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-V14D471CS
470V 6KA 1 423V 517V 385V 300V 175J 400pF@1kHz 6.2mm*15.5m*18.5mm
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of TDK B72214Q0301K101 provided by its distributors.

BULK 2 Radial Through Hole VARISTOR TVS Varistor 775V 65A 14mm 10%
Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=8000A
Var MOV 300VAC/385VDC 8000A 470V Thru-Hole Radial Bulk
Varistor, 175J, Through Hole Mount
SIOV-Q Metal oxide varistor 300Vrms 0.8W
VARISTOR, MOV, 775V, DISC 14MM; Voltage Rating VAC:300V; Voltage Rating VDC:385V; Product Range:EnergetiQ B722 Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 14mm; Peak Surge Current @ 8/20µS:8kA RoHS Compliant: Yes
VARISTOR, 175J, 300VAC; Series:B722; Voltage Rating, AC:300V; Suppressor Type:Varistor; Voltage Rating, DC:385V; Peak Pulse Current IPP @ 8/20µs:8000A; Voltage, Clamping 8/20µs Max:775V; Max Transient Energy 10/1000µs:175J; Capacitance:390pF; Case Style:Radial; Approval Bodies:UL, CSA, CECC; Approval Category:UL94V-0; External Depth:6.1mm; External Length / Height:16.5mm; Lead Diameter:1.0mm; Lead Length:30mm; Lead Spacing:10mm; Max Clamping Current:65A; Power, Ptot:0.8W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Response:25ns; Tolerance, Varistor Voltage +:10%; Tolerance, Varistor Voltage -:-10%; Transient Energy:175J; Voltage, Clamping Max:775V; Voltage, Varistor:470V; Voltage, Varistor at 1mA:470V; Voltage, Varistor at 1mA Max:517V; Voltage, Varistor at 1mA Min:423V; Width, External:16.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214Q0301K101.