Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72210S0950K101

150V 2.5KA 1 135V 165V 125V 95V 15J 690pF@1kHz Through hole mounting 14.5mm*4mm*4mm
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S0950K101.

TME

Datasheet47 pages8 years ago
Datasheet47 pages9 years ago
Datasheet16 pages20 years ago

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+161%

CAD Models

Download TDK B72210S0950K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV150ZA4P
ZA Series 127 VDC 95 V RMS 250 V Clamp 2500 A 600 pF Radial Lead Varistor
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 10 mm
Epcos Standard Series Disc Varistor 445pF 2500A; Varistor 180V
LittelfuseV180ZA5P
Varistor Metal Oxide 153VDC/115VAC 465pF 25A 180V Through Hole Bulk
LittelfuseV180ZS5P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
180V 2.5KA 1 162V 198V 150V 115V 18J 580pF@1kHz Through hole mounting 14.5mm(height)

Descriptions

Descriptions of TDK B72210S0950K101 provided by its distributors.

150V 2.5KA 1 135V 165V 125V 95V 15J 690pF@1kHz Through hole mounting 14.5mm*4mm*4mm
Diameter mm = 10 / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 95 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40
Varistor, 250V, 10Mm Disc; Voltage Rating Vac:95V; Voltage Rating Vdc:125V; Product Range:Standard Series; Clamping Voltage Vc Max:250V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka; Operating Temperature Max:85°Crohs Compliant: Yes |EPCOS (TDK) B72210S0950K101
VARISTOR, 15.0J, 95VAC; Voltage Rating VAC: 95V; Voltage Rating V DC: 125V; Product Range: B722 Series; Clamping Voltage Vc Max: 250V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 2.5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 15J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CECC, CSA, UL; Body Diameter: 12.5mm; Capacitance: 530pF; Clamping Voltage: 250V; Clamping Voltage @ 8/20µs Max: 250V; External Depth: 0.8mm; External Length / Height: 15mm; Lead Length: 30mm; Lead Spacing: 7.5mm; Operating Temperature Range: -40°C to +85°C; Peak Pulse Current IPP @ 8/20µs: 2500A; Suppressor Type: Varistor; Surge Current: 2.5kA; Transient Energy: 15J; Varistor Voltage: 150V; Varistor Voltage @ 1mA: 135V; Varistor Voltage @ 1mA Max: 165V; Varistor Voltage Tolerance +: 10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos