TDK B72210P2381K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs, 1time)=3500A
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210P2381K101.

TDK

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72210P2381K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Metal 1 Through Hole VARISTOR TVS Varistor 1.12kV 25A 12.5mm 0.4W
Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
PanasonicERZ-V10D621
Varistor 385VAC 505VDC 3500A 620V Thru-Hole Bulk
PanasonicERZV10D471
TVS Varistor, 300 V, 385 V, ZNR V, 775 V, Disc 10mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-V10D751
ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber
VARISTOR 750V 3.5KA DISC 10MM / 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm

Descriptions

Descriptions of TDK B72210P2381K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
620V 3.5KA 1 558V 682V 505V 385V 82J 230pF@1kHz 16.5mm*7.7mm*7.7mm
Metal 1 Through Hole VARISTOR TVS Varistor 1.025kV 25A 12.5mm 10%
Var MOV 385VAC 505VDC 3500A 620V Thru-Hole Bulk
TVS Varistor, 385 VAC, 505 VDC, B722 AdvanceD MP S10, 1.025 kV, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Varistor, 82J, Through Hole Mount
VARISTOR, 10MM, 385V; Voltage Rating VAC: 385V; Voltage Rating V DC: 505V; Product Range: AdvanceD-MP Series; Clamping Voltage Vc Max: 1.025kV; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Su

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos