Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V07E150P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
$ 0.141
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E150P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-28.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

270V 1.75KA 1 243V 297V 225V 175V 17J 190pF@1kHz Plugins Through hole mounting 11mm*4.3mm*2mm
LittelfuseV07E150
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
B722 Series 200 V 150 Vrms 395 V Clamp 1750 A 210 pF AdvanceD Leaded Varistor
LittelfuseV07E175P
UltraMOV® Series 225 VDC 175V RMS 455 V Clamp 1750 A 130 pF Radial Lead Varistor
LittelfuseV07E175
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
PanasonicERZ-V07D221
ZNR Transient/Surge Absorbers, Type D 7mm, Var.V =220V, Max Allow.=140VACrms

Descriptions

Descriptions of Littelfuse V07E150P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 150Vrms, 1750A, 150pF, 7mm Disc
METAL OXIDE VARISTOR, 200V 395V RAD
UltraMov Series 7 mm 240 V 1750 A Through Hole Radial Varistor
Radial Varistor 7MM Rohs / Lead Free
Varistor, 15J, Through Hole Mount
VARISTOR TVS, 150V, 200V, 395V;
395V Through hole mounting 7mm(Length)
Varistors 150V 7mm Epoxy UltraMOV
MOV - AC HI SURGE RADIAL LEADS
METAL OXIDE VARISTOR, 200V 395V RAD; Pea; METAL OXIDE VARISTOR, 200V 395V RAD; Peak Surge Current @ 8/20µS:1.75kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:395V; Voltage Rating VDC:200V; Voltage Rating VAC:150V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN