Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0111K101

180V 1.2KA 1 162V 198V 150V 115V 8.4J 280pF@1kHz Through hole mounting 11mm(height)
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0111K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Ciiva

Farnell

Inventory History

3 month trend:
-12.67%

CAD Models

Download EPCOS B72207S0111K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV180ZT1P
ZT Series 153 VDC 115 V RMS 300 V Clamp 1200 A 200 pF Radial Lead Varistor
Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV180ZS1P
ZS Series 153 VDC 115 V RMS 300 V Clamp 1200 A 200 pF Radial Lead Varistor
LittelfuseV180ZA1P
ZA Series Metal Oxide Varistor 320pF 10A; Clamping 300V; Varistor 198V
Varistor, radial, VV 150 V, 1200 A, 125 V (DC), 95 V (AC), ±10 %, 0.25 VA (AC), 7.6 J
150V 1.2KA 1 135V 165V 125V 95V 9.7J 396pF@1kHz Through hole mounting 6.8mm(width)*11mm(height)

Descriptions

Descriptions of EPCOS B72207S0111K101 provided by its distributors.

180V 1.2KA 1 162V 198V 150V 115V 8.4J 280pF@1kHz Through hole mounting 11mm(height)
TVS Varistor, 115 VAC, 150 VDC, StandarD B722, 300 V, Disc, Radial Leaded, 7 mm
BULK 2 Radial Through Hole VARISTOR TVS Varistor 300V 10A 7mm 10%
Varistor, radial, VV 180 V, 1200 A, 150 V (DC), 115 V (AC), ±10 %, 0.1 VA (AC), 8.4 J, B72207S0111K101
Var MOV 115VAC/150VDC 1200A 180V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=115Vrms, Max. Surge Current Imax(8/20μs,1time)=1200A
Leaded Varistors | VARISTOR 180V 1.2KA DISC 7MM
Varistor, 8.4J, 115Vac; |Tdk B72207S0111K101
Varistor, 8.4J, Through Hole Mount
VARISTOR, 8.4J, 115VAC; Voltage Rating VAC: 115V; Voltage Rating V DC: 150V; Product Range: B722 Series; Clamping Voltage Vc Max: 300V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN