TDK B66206A2010X000

Ferrite Accessories, Planar Cores Accessories(E/ELP), yoke (E 20/10/6)
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B66206A2010X000.

Burklin Elektronik

Datasheet13 pages8 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B66206A2010X000 provided by its distributors.

Ferrite Accessories, Planar Cores Accessories(E/ELP), yoke (E 20/10/6)
Transformer Clip, Ef20 Rohs Compliant: Yes |EPCOS (TDK) B66206A2010X000
TDK B66206A2010X000 Terminal Ferrite Cores L 20.90 mm W 7.50 mm 1 pc
Bulk RoHS Compliant (Accessory Type) 20.9mm
Ferrite Accessories Yoke Stainless Steel
Ferrite Core E Core 20.4mm 5.9mm 10.1mm
Accessory Type = Yoke / For use with = E 20/10/6 Ferrite Core / Accessory Material = Stainless Steel / Width mm = 7.5
Supplier Device Package E 20 x 10 x 6
CLIP, EF20; For Use With: EF20; Product Range: Epcos EF Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Clip; Clip Type: Ferrite Core Mounting Clip; External Depth: 6mm; External Length / Height: 4.5mm; External Width: 20.9

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B66206-A2010-X
  • B66206-A2010-X000
  • B66206A2010X