TDK B59995C120A70

Thermistor PTC 13Ohm 25% 2-Pin Radial Cardboard Strip
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59995C120A70.

IHS

Datasheet10 pages12 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 12 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
Inrush current limiters include PTC and NTC Thermistors.
NTC Inrush Current Limiters, Resistance (at 25℃)=12Ω, Maximum Current=4A

Descriptions

Descriptions of TDK B59995C120A70 provided by its distributors.

Thermistor PTC 13Ohm 25% 2-Pin Radial Cardboard Strip
PTC Thermistor 30V 120° 13R 0,7A
Resistance (25°C):13Ohm; Product Range:B59995 Series; Operating Voltage Max:30V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Applications:Over Current Protection, Short Circuit Protection Rohs Compliant: Yes |EPCOS (TDK) B59995C120A70.
Thermistor Resistance technical notation: 13R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 4 mm Disc thickness: 3.5 mm Overall height: 7.5 mm Rated current: 120 mA Reference temperature: 120 °C Resistance @ reference temperature: 13 Ohm Switched current: 0.24 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59995-C120-A70
  • B59995C 120A 70
  • B59995C120A70.