Thermistor, Ptc; Zero Power Resistance At 25°C:13Ohm; Thermistor Mounting:Through Hole; Product Range:B59995 Series; Operating Voltage Max:30V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59995C0120A070
Thermistor Type = PTC / Voltage Rating Max. V = 24 / Resistance @ 25 °C Ohm = 13 / Voltage Rating Min. V = 12 / Width mm = 7.5 / Rated Current mA = 120 / Length mm = 7.5 / Height mm = 3.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 4