TDK B59910C0120A070

THERMISTOR, PTC, 63V, RADIAL LEADED; SVHC: No SVHC (19-Dec-2012) ; RoHS Compliant: Yes
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59910C0120A070.

IHS

Datasheet3 pages25 years ago

element14 APAC

Farnell

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-22
LTD Date2023-12-22

Descriptions

Descriptions of TDK B59910C0120A070 provided by its distributors.

THERMISTOR, PTC, 63V, RADIAL LEADED; SVHC:No SVHC (19-Dec-2012) ;RoHS Compliant: Yes
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR PTC Thermistor 80V 125C 5.6Ohm
EPCOS B59910C0120A070THERMISTOR, PTC, 63V, RADIAL LEADED
卤25% 1.2惟 PTC Thermistors ROHS
THERMISTOR PTC 1.2 OHM 25% DISC
THERMISTOR, PTC, 63V, RADIAL LEADED; Zero Power Resistance at 25°C: 5.6ohm; Thermistor Mounting: Through Hole; Product Range: B59910 Series; Operating Voltage Max: 80V; Applications: Over Current Protection, Short Circuit Pro

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos