TDK B59870C130A70

Thermistor PTC 50Ohm 20% 2-Pin Cardboard Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59870C130A70.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 100mA 25% 50Ohm 125C
PTC Thermistor, 56ohm, Through Hole Mount
Thermistor PTC 27 Ohm 25% 2-Pin 1210 Surface Mount Solder Pad Blister T/R
POSISTOR, PTC, CIRCUIT PROTECTION; Thermistor Type:PTC; Resistance:15ohm; Thermi
PTC Resettable Fuse 0.08A(hold) 0.22A(trip) 230VAC 3A 0.15s Radial 9.8 X 5mm Bulk
PTC Resettable Fuse 0.075A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 9.8 X 5mm Tray

Descriptions

Descriptions of TDK B59870C130A70 provided by its distributors.

Thermistor PTC 50Ohm 20% 2-Pin Cardboard Strip
PTC Thermistor, 50ohm, Through Hole Mount
PTC THERMISTOR C870-A 130-A 705X2; 5
PTC THERMISTOR; Thermistor Type:PTC; Resistance:50ohm; Thermistor Tolerance:-20% to +20%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Series:B598 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59870-C130-A70
  • B59870C 130A 70