| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | B59807A 90A 62 | 4,259 | 45 | |||||||||
| Arrow Electronics | B59807A90A62 | 4,259 | 1 | |||||||||
| TTI | B59807A90A62 | 88,000 | 2K | Tape & Reel | 6h | |||||||
| Avnet | B59807A0090A062 | 0 | 2K | 6h | ||||||||
| Future Electronics | B59807A90A62 | 0 | 2K | Tape & Reel |
Download TDK B59807A90A62 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TDK B59807A90A62 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: