TDK B58035U9255M001

Ceramic Capacitor, Multilayer, Ceramic, 900V, 20% +Tol, 20% -Tol, 2.5uF, Surface Mount, 2918
$ 32.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B58035U9255M001.

Future Electronics

Datasheet31 pages6 years ago

TME

Inventory History

3 month trend:
+44.29%

CAD Models

Download TDK B58035U9255M001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B58035U9255M001 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 900V, 20% +Tol, 20% -Tol, 2.5uF, Surface Mount, 2918
Capacitor Ceramic Multilayer (MLCC)
Ceramic capacitor, 2.5 µF, 900 V (DC), ±20 %, SMD, B58035U9255M001
CAPACITOR, STACKED, 2.5UF, 900V, SMD; Capacitance:2.5µF; Voltage(DC):900V; Capacitance Tolerance:± 20%; Dielectric Characteristic:-; Stacking Height:9.1mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Qualification:AEC-Q200 RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B58035U9255M001.